Part Details for MVPS800-1T48 by EOS POWER INDIA Pvt
Overview of MVPS800-1T48 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVPS800-1T48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73552475
|
RS | Power Supply, AC-DC, 800W, 48V, Medical, U-Channel+Cover, MVPS600 Series | EOS Power MVPS800-1T48 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$352.4300 | RFQ |
|
Onlinecomponents.com | DC Power Supply - Medical - 800W - 48V@12.5A (16.66A Fan Cooled) - U-Channel/Solid Cover - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$272.4100 / $746.1300 | Buy Now |