There are no models available for this part yet.
Overview of MVR5510AMBA6ES by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MVR5510AMBA6ES by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ4722
|
Newark | Safety Power Management Ic, Qfn56/ Tray Rohs Compliant: Yes |Nxp MVR5510AMBA6ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $7.0600 | Buy Now | |
DISTI #
568-MVR5510AMBA6ES-ND
|
DigiKey | IC PMIC VR5510 ASIL-B Min Qty: 260 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8846 | Buy Now | |
DISTI #
MVR5510AMBA6ES
|
Avnet Americas | - Trays (Alt: MVR5510AMBA6ES) Min Qty: 520 Package Multiple: 260 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
771-MVR5510AMBA6ES
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 0 |
|
$7.2300 / $7.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$6.1500 | Buy Now |
CAD Models for MVR5510AMBA6ES by NXP Semiconductors
Part Data Attributes for MVR5510AMBA6ES by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFN-56
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
39 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INTEGRATED POWER MANAGEMENT UNIT
|
JESD-30 Code
|
S-PQCC-N56
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
60 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+7.5V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|