Part Details for MVS-1310-(3,50) by Altech Corporation
Overview of MVS-1310-(3,50) by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for MVS-1310-(3,50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Terminal Block - 3.50mm Pin Spacing - 10 Pole - Vertical - 10A - 300V - 30 to 16 AWG - Green. RoHS: Compliant |
95 In Stock |
|
$1.9400 / $2.9500 | Buy Now |
|
Master Electronics | PCB Terminal Block - 3.50mm Pin Spacing - 10 Pole - Vertical - 10A - 300V - 30 to 16 AWG - Green. RoHS: Compliant |
95 In Stock |
|
$1.9400 / $2.9500 | Buy Now |