Part Details for MVS-1311 (3,50) by Altech Corporation
Overview of MVS-1311 (3,50) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-1311 (3,50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1311(3,50)-ND
|
DigiKey | PCB TERM BLOCK 350MM 11P VERT 10 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9997 | Buy Now |
DISTI #
845-MVS1311350
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.50mm, 11 Pole, Front wire, green | 0 |
|
$2.6600 / $2.9900 | Order Now |
DISTI #
71228111
|
RS | PCB Terminal Block, 3,50mm,11pole, Vert, 10A, 300V, Green | Altech Corp MVS-1311 (3,50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
10120517
|
TestEquity LLC | Altech MVS-1311 (3,50) PCB Term Blk, 3.50mm, 11 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height, modular | 0 |
|
$3.1700 | Buy Now |