There are no models available for this part yet.
Overview of MVS-134-(3,50) by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS-134-(3,50) by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB Terminal Block - 3.50mm Pin Spacing - 4 Pole - Vertical - 10A - 300V - 30 to 16 AWG - Green. RoHS: Compliant | 0 |
|
$0.7860 / $0.9540 | Buy Now |