Part Details for MVS-135 by Altech Corporation
Overview of MVS-135 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MVS-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVS135
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.81mm, 5 Pole, Front wire, green | 0 |
|
$1.2000 / $1.3400 | Order Now |
DISTI #
71227787
|
RS | PCB Term Block 3.81mm PS,5 Pole, Vert, 10A, 300V, Green | Altech Corp MVS-135 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
10122851
|
TestEquity LLC | Altech MVS-135 Fixed PCB Block, 3.50 & 3.81 Pin Spacing, 5 Poles, Vertival | 0 |
|
$1.4500 | Buy Now |
Part Details for MVS-135
MVS-135 CAD Models
MVS-135 Part Data Attributes
|
MVS-135
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS-135
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |