Part Details for MVS-137 (3,50) by Altech Corporation
Overview of MVS-137 (3,50) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-137 (3,50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-137(3,50)-ND
|
DigiKey | PCB TERM BLOCK 350MM 7P VERT 10A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
845-MVS-137(3,50)
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.50mm, 7 Pole, Front wire, green | 0 |
|
$1.6600 / $1.8800 | Order Now |
DISTI #
71228129
|
RS | PCB Terminal Block, 3,50mm,7 pole, Vert, 10A, 300V, Green | Altech Corp MVS-137 (3,50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3500 | Buy Now |
DISTI #
10120616
|
TestEquity LLC | Altech MVS-137 (3,50) PCB Term Blk, 3.50mm, 7 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height, modular | 0 |
|
$2.0200 | Buy Now |