Part Details for MVS-138 by Altech Corporation
Overview of MVS-138 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MVS-138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-138-ND
|
DigiKey | PCB TERM BLOCK 381MMPS 8P VERT 1 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1816 | Buy Now |
DISTI #
845-MVS138
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.81mm, 8 Pole, Front wire, green | 0 |
|
$1.8700 / $2.1300 | Order Now |
DISTI #
71227790
|
RS | PCB Term Block 3.81mm PS,8 Pole, Vert, 10A, 300V, Green | Altech Corp MVS-138 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
10122854
|
TestEquity LLC | Altech MVS-138 Fixed PCB Block, 3.50 & 3.81 Pin Spacing, 8 Poles, Vertival | 0 |
|
$2.3100 | Buy Now |
Part Details for MVS-138
MVS-138 CAD Models
MVS-138 Part Data Attributes:
|
MVS-138
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS-138
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |