Part Details for MVS-1511 (35) by Altech Corporation
Overview of MVS-1511 (35) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for MVS-1511 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1511(35)-ND
|
DigiKey | PCB TERM BLOCK35 DEG 500MMPS 11P Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3814 | Buy Now |
DISTI #
845-MVS-1511(35)
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 11 Pole, 35, green | 0 |
|
$3.9600 / $4.3800 | Order Now |
DISTI #
71227958
|
RS | PCB Term Block,35 Deg 5.00mmPS,11 pole, 10A, 300V, Green | Altech Corp MVS-1511 (35) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.0900 | Buy Now |
DISTI #
10116500
|
TestEquity LLC | Altech MVS-1511 (35) PCB Terminal Block, 35 Deg, 5.00mm Pin Spacing, 11 Pole, 10A, 300V, Green | 0 |
|
$4.6300 | Buy Now |
Part Details for MVS-1511 (35)
MVS-1511 (35) CAD Models
MVS-1511 (35) Part Data Attributes
|
MVS-1511 (35)
Altech Corporation
Buy Now
|
Compare Parts:
MVS-1511 (35)
Altech Corporation
|
Samacsys Manufacturer | Altech |