Part Details for MVS-1521 by Altech Corporation
Overview of MVS-1521 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for MVS-1521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVS-1521
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 21plVert 16A Grn RoHS: Compliant | 0 |
|
$3.4100 / $5.1100 | Order Now |
Part Details for MVS-1521
MVS-1521 CAD Models
MVS-1521 Part Data Attributes
|
MVS-1521
Altech Corporation
Buy Now
|
Compare Parts:
MVS-1521
Altech Corporation
|
Samacsys Manufacturer | Altech |