Part Details for MVS-153 by Altech Corporation
Overview of MVS-153 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MVS-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-153-ND
|
DigiKey | PCB TERM 5MMPS 3P VERT 16A 250V Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-MVS-153
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 200 |
|
$0.6270 / $1.6500 | Buy Now |
DISTI #
71227413
|
RS | PCB Terminal, 5mm PS,3 pole, Vert, 16A, 250V, Green | Altech Corp MVS-153 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4666 Factory Stock |
|
$0.5630 / $0.7310 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Powell Electronics | Fixed Terminal Blocks PCB5mm Min Qty: 200 | 2800 |
|
$0.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4666 Factory Stock |
|
$0.5630 / $0.7310 | Buy Now |
DISTI #
10122857
|
TestEquity LLC | Altech MVS-153 Fixed PCB Block, 5.00mm Pin Spacing, 3 Poles, Vertical | 0 |
|
$0.8300 | Buy Now |
Part Details for MVS-153
MVS-153 CAD Models
MVS-153 Part Data Attributes
|
MVS-153
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS-153
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |