Part Details for MVS-154-5,08 by Altech Corporation
Overview of MVS-154-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-154-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-154-5,08-ND
|
DigiKey | PCB TERM 508MMPS 4P VERT 16A 300 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
DISTI #
845-MVS154508
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 4 Pole, Front wire, green | 0 |
|
$0.9520 / $1.1300 | Order Now |
DISTI #
71227719
|
RS | PCB Terminal, 5.08mm PS,4 pole, Vert, 16A, 300V, Green | Altech Corp MVS-154-5,08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7470 / $0.9690 | Buy Now |
DISTI #
10121010
|
TestEquity LLC | Altech MVS-154-5,08 PCB Terminal, 5.08mm PS 4 pole, Vert, 16A, 300V, Green | 0 |
|
$1.1000 | Buy Now |