There are no models available for this part yet.
Overview of MVS-157 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
Price & Stock for MVS-157 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVS-157-ND
|
DigiKey | PCB TERM 5MMPS 7P VERT 16A 250V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now | |
DISTI #
845-MVS-157
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$1.5500 / $1.8000 | Order Now | |
DISTI #
71227417
|
RS | PCB Terminal, 5mm PS,7 pole, Vert, 16A, 250V, Green | Altech Corp MVS-157 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.7000 | Buy Now | ||
DISTI #
10119680
|
TestEquity LLC | Altech MVS-157 Fixed PCB Block, 5.00mm Pin Spacing, 7 Poles, Vertical | 0 |
|
$1.9300 | Buy Now |
CAD Models for MVS-157 by Altech Corporation
Part Data Attributes for MVS-157 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|