There are no models available for this part yet.
Overview of MVS1310-3,81-V-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS1310-3,81-V-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVS1310-3,81-V-L-ND
|
DigiKey | PCB TERM BLK, 3.81MM, 10 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7270 | Buy Now | |
DISTI #
845-MVS1310-381-V-L
|
Mouser Electronics | Altech PCB Term Blk, 3.81mm, 10 Pole, Front wire, green | 0 |
|
$1.8700 / $2.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.9300 | Buy Now | ||
DISTI #
10120493
|
TestEquity LLC | Altech MVS1310-3,81-V-L PCB Term Blk, 3.81mm, 10 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height | 0 |
|
$2.8800 | Buy Now |