Part Details for MVS1312-3,5-V-L by Altech Corporation
Overview of MVS1312-3,5-V-L by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS1312-3,5-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS1312-3,5-V-L-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 12 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3100 | Buy Now |
DISTI #
10120524
|
TestEquity LLC | Altech MVS1312-3,5-V-L PCB Term Blk, 3.50mm, 12 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height | 0 |
|
$3.4600 | Buy Now |