Part Details for MVS1315-3,5-H by Altech Corporation
Overview of MVS1315-3,5-H by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS1315-3,5-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS1315-3,5-H-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 15 POLE, T Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7904 | Buy Now |
DISTI #
845-MVS1315-35-H
|
Mouser Electronics | Altech PCB Term Blk, 3.50mm, 15 Pole, Top wire, green | 0 |
|
$3.6200 / $4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $5.4900 | Buy Now |
DISTI #
10116504
|
TestEquity LLC | Altech MVS1315-3,5-H PCB Term Blk, 3.50mm, 15 Pole, Top wire, green 12A, 150V, 16-30AWG, 8.2mm height, modular | 0 |
|
$5.3700 | Buy Now |