Part Details for MVS136-7,00-V by Altech Corporation
Overview of MVS136-7,00-V by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS136-7,00-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS136-7,00-V-ND
|
DigiKey | PCB TERM BLK, 7.00MM, 6 POLE, FR Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9998 | Buy Now |
DISTI #
845-MVS136-700-V
|
Mouser Electronics | Altech PCB Term Blk, 7.00mm, 6 Pole, Front wire, green | 0 |
|
$1.2600 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$1.3200 | Buy Now |