Part Details for MVS1519-5-H-L by Altech Corporation
Overview of MVS1519-5-H-L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS1519-5-H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS1519-5-H-L-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 19 POLE, T Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7422 | Buy Now |
DISTI #
845-MVS1519-5-H-L
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 19 Pole, Top wire, green | 0 |
|
$5.0300 / $6.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |