Part Details for MVS154-10-IT by Altech Corporation
Overview of MVS154-10-IT by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS154-10-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS154-10-IT-ND
|
DigiKey | PCB TERM BLK, 10.00MM, 4 POLE, 3 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8988 | Buy Now |
DISTI #
845-MVS154-10-IT
|
Mouser Electronics | Altech PCB Term Blk, 10.00mm, 4 Pole, 35, green | 0 |
|
$1.1900 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.6000 | Buy Now |