Part Details for MVSP-2516 by Altech Corporation
Overview of MVSP-2516 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MVSP-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVSP-2516-ND
|
DigiKey | PCB TERM BLOCK 508MMPS 16P VERT Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3632 | Buy Now |
DISTI #
845-MVSP-2516
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm 16plVert 24A Grn RoHS: Compliant | 0 |
|
$4.6800 / $5.2700 | Order Now |
DISTI #
71227941
|
RS | PCB Term block, 5.08mm PS,16pole, Vert, 24A, 300V, Green | Altech Corp MVSP-2516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
10113858
|
TestEquity LLC | Altech MVSP-2516 Fixed PCB Block, 5.08mm Pin Spacing, 16 Poles, Vertical | 0 |
|
$5.7600 | Buy Now |
Part Details for MVSP-2516
MVSP-2516 CAD Models
MVSP-2516 Part Data Attributes
|
MVSP-2516
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSP-2516
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |