Part Details for MVSP-2713 by Altech Corporation
Overview of MVSP-2713 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MVSP-2713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVSP-2713
|
Mouser Electronics | Fixed Terminal Blocks PCB7.62mmVert 13pl 24A Grn RoHS: Compliant | 0 |
|
$7.2700 / $8.6600 | Order Now |
DISTI #
71228010
|
RS | PCB Terminal, 7.62mm Ps, Vert.,13 Pole, 24A, 750V, Green | Altech Corp MVSP-2713 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 / $8.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $8.1000 | Buy Now |
Part Details for MVSP-2713
MVSP-2713 CAD Models
MVSP-2713 Part Data Attributes:
|
MVSP-2713
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSP-2713
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |