-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, SPST, 0.5A, 1000VDC, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4953
|
Newark | Mvsr-20 22-33/ Box |Littelfuse MVSR-20-22-33 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.5400 | Buy Now |
DISTI #
F10263-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 265V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
831 In Stock |
|
$2.2178 / $3.8700 | Buy Now |
DISTI #
934-MVSR-20-22-33
|
Mouser Electronics | Magnetic / Reed Switches 22-33AT NO 100V 10W 19.7MM REED RoHS: Compliant | 1096 |
|
$2.2100 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Box | 0Box |
|
$2.3100 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 22-33AT THT | 0 |
|
$3.7118 / $4.0830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVSR-20-22-33
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MVSR-20-22-33
Littelfuse Inc
Dry Reed Switch, SPST, 0.5A, 1000VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 19.69 mm | |
Body Length or Diameter | 2.66 mm | |
Contact (AC) Max Rating R Load | .35A@265VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@1000VDC | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 1000 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -75 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 33 AT | |
Pull-in Value-Min | 22 AT | |
Resonant Frequency-Nom | 3.2 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |