There are no models available for this part yet.
Overview of MVST256-5-V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVST256-5-V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVST256-5-V-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 6 POLE, FR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0725 | Buy Now | |
DISTI #
845-MVST256-5-V
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 6 Pole, Front wire, green | 0 |
|
$1.4200 / $2.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$1.4700 / $1.8100 | Buy Now | ||
Powell Electronics | PCB Term Blk, 5.00mm, 6 Pole, Front wire Min Qty: 100 | 330 |
|
$1.9000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$1.4700 / $1.8100 | Buy Now |