Part Details for MVSTBR 2 5/ 5-STF-5 08 by Phoenix Contact
Overview of MVSTBR 2 5/ 5-STF-5 08 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVSTBR 2 5/ 5-STF-5 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
91 In Stock 357 Factory Stock |
|
$4.7400 / $8.6400 | Buy Now |
DISTI #
71300401
|
Verical | Conn Terminal Block F 5 POS 5.08mm Screw ST Panel Mount 12A Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$6.5260 / $11.2320 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
91 In Stock 357 Factory Stock |
|
$4.7400 / $8.6400 | Buy Now |