Part Details for MVSTBR 2 5/ 6-ST-5 08 BK by Phoenix Contact
Overview of MVSTBR 2 5/ 6-ST-5 08 BK by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVSTBR 2 5/ 6-ST-5 08 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm 12A RoHS: Compliant | 0 |
|
$5.0500 / $7.3700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$6.6175 / $10.7310 | Buy Now | |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm 12A RoHS: Compliant | 0 |
|
$5.0500 / $7.3700 | Buy Now |