Part Details for MVT040A0X3-SRPHZ by OmniOn Power Inc
Overview of MVT040A0X3-SRPHZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVT040A0X3-SRPHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1302-1-ND
|
DigiKey | DC DC CONVERTER 0.6-2V Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
178 In Stock |
|
$26.8887 / $33.0500 | Buy Now |
DISTI #
CC109159785
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 2V 40A 19-Pin T/R - Tape and Reel (Alt: CC109159785) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$24.6253 / $28.1155 | Buy Now |
DISTI #
894-MVT040A0X3-SRPHZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .6-2Vout 40A Analog Neg logi RoHS: Compliant | 154 |
|
$26.4300 / $31.8100 | Buy Now |
DISTI #
000000000005002008
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4Vin .6-2Vout 40A Analog Neg logi Min Qty: 140 | 700 |
|
$25.7700 / $26.8300 | Buy Now |
DISTI #
CC109159785
|
Avnet Abacus | (Alt: CC109159785) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |