Part Details for MVT040A0X43-SRPHZ by OmniOn Power Inc
Overview of MVT040A0X43-SRPHZ by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVT040A0X43-SRPHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005002009
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4V 0.6-2Vout 40A pos logic, SMT | 0 |
|
Buy Now | |
DISTI #
CC109159793
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 2V 40A 19-Pin SMD T/R (Alt: CC109159793) RoHS: Compliant Min Qty: 140 Package Multiple: 140 | Abacus - 0 |
|
Buy Now |