Part Details for MVU10-10RK by 3M Interconnect
Overview of MVU10-10RK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MVU10-10RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4248
|
Newark | Ring Tongue, #10, Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Yellow, Insulator Material:Vinyl, Connector Type:Ring Tongue Rohs Compliant: Yes |3M MVU10-10RK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.5470 | Buy Now |
DISTI #
920010-10-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4688 In Stock |
|
$0.3783 / $0.8100 | Buy Now |
DISTI #
7010318948
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case - Bulk (Alt: 7010318948) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MVU10-10RK
|
Mouser Electronics | Terminals D-01-1106K 13-10-P 84250 RoHS: Compliant | 828 |
|
$0.3730 / $0.8000 | Buy Now |
DISTI #
MMM7010318948
|
Heilind Electronics | 7010318948 80610049050 D-01-1106K 13-10-P 84250 | Americas - 0 in Stock |
|
$0.3842 / $0.4162 | Buy Now |
Part Details for MVU10-10RK
MVU10-10RK CAD Models
MVU10-10RK Part Data Attributes
|
MVU10-10RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU10-10RK
3M Interconnect
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |