There are no models available for this part yet.
Overview of MVU10-375DFK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVU10-375DFK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVU10-375DFK-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.375 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
251 In Stock |
|
$0.4632 / $0.9300 | Buy Now | |
DISTI #
7100024644
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Case - Bulk (Alt: 7100024644) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-MVU10-375DFK
|
Mouser Electronics | Terminals D-29-1102K 73F-375-50-P 88897 RoHS: Compliant | 353 |
|
$0.4490 / $0.9100 | Buy Now | |
DISTI #
MMM7100024644
|
Heilind Electronics | 7100024644 80610050447 D-29-1102K 73F-375-50-P 88897 | Americas - 0 in Stock |
|
$0.4866 / $0.5272 | Buy Now | |
Powell Electronics | 3M Scotchlok Female Disconnect, Vinyl Min Qty: 500 | 1 |
|
$0.5170 | Buy Now |