Part Details for MVU10-38R/SK by 3M Interconnect
Overview of MVU10-38R/SK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MVU10-38R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-12-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4632 / $0.9300 | Buy Now |
DISTI #
517-MVU10-38R/SK
|
Mouser Electronics | Terminals D-01-1111K 13-38S-P 84300 RoHS: Compliant | 0 |
|
$0.3950 / $0.9100 | Order Now |
DISTI #
MMM7100164096
|
Heilind Electronics | 7100164096 80610049126 D-01-1111K 13-38S-P 84300 | Americas - 0 in Stock |
|
$0.4866 / $0.5272 | Buy Now |
Part Details for MVU10-38R/SK
MVU10-38R/SK CAD Models
MVU10-38R/SK Part Data Attributes:
|
MVU10-38R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU10-38R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |