Part Details for MVU10-4R/SK by 3M Interconnect
Overview of MVU10-4R/SK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MVU10-4R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MVU10-4R/SK-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.8500 | Buy Now |
DISTI #
920010-42-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5130 | Buy Now |
DISTI #
MMM7100164091
|
Heilind Electronics | 7100164091 80610049001 D-01-1101K 13-4S-P 84201 | Americas - 0 in Stock |
|
$0.4342 / $0.4703 | Buy Now |
DISTI #
65012099
|
Verical | Ring Tongue Terminal 10-12AWG ETP Copper Yellow 24.89mm Tin Case Min Qty: 240 Package Multiple: 240 | Americas - 240 |
|
$0.4783 / $0.5418 | Buy Now |
Part Details for MVU10-4R/SK
MVU10-4R/SK CAD Models
MVU10-4R/SK Part Data Attributes
|
MVU10-4R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU10-4R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |