Part Details for MVU14-6R/SK by 3M Interconnect
Overview of MVU14-6R/SK by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU14-6R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H0306
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Blu, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |3M MVU14-6R/SK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 697 |
|
$0.4190 / $0.8110 | Buy Now |
DISTI #
27AC9535
|
Newark | 80610040943 Mvu14-6R/Sk C-01-1104K 12-6S-P 79950 Rohs Compliant: Yes |3M MVU14-6R/SK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.8270 | Buy Now |
DISTI #
920010-05-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2299 In Stock |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
7100083776
|
Avnet Americas | Ring Terminal 14-16AWG 20.32mm 6.35mm Tin Case - Bulk (Alt: 7100083776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 401 |
|
$0.1312 | Buy Now |
DISTI #
62H0306
|
Avnet Americas | Ring Terminal 14-16AWG 20.32mm 6.35mm Tin Case - Bulk (Alt: 62H0306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 697 Partner Stock |
|
$0.5710 / $0.7960 | Buy Now |
DISTI #
517-MVU14-6R/SK
|
Mouser Electronics | Terminals 3M Scotchlok Ring Tongue, Vinyl Insulated Butted Seam MVU14-6R/SK, Stud Size 6, 1/Case RoHS: Compliant | 1139 |
|
$0.3430 / $0.7300 | Buy Now |
DISTI #
MMM7100083776
|
Heilind Electronics | 7100083776 80610040943 C-01-1104K 12-6S-P 79950 | Americas - 0 in Stock |
|
$0.3554 / $0.3850 | Buy Now |
DISTI #
7100083776
|
Avnet Americas | Ring Terminal 14-16AWG 20.32mm 6.35mm Tin Case - Bulk (Alt: 7100083776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 401 |
|
$0.1312 | Buy Now |
DISTI #
62H0306
|
Avnet Americas | Ring Terminal 14-16AWG 20.32mm 6.35mm Tin Case - Bulk (Alt: 62H0306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 697 Partner Stock |
|
$0.5710 / $0.7960 | Buy Now |
DISTI #
2530284
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #6, 14AWG, BLU RoHS: Compliant Min Qty: 1 Container: Each | 697 |
|
$0.4039 / $0.7827 | Buy Now |