There are no models available for this part yet.
Overview of MVU14-8R/SK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVU14-8R/SK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
920010-06-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1027 In Stock |
|
$0.3150 / $0.6700 | Buy Now | |
DISTI #
7100164008
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Case - Bulk (Alt: 7100164008) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-MVU14-8R/SK
|
Mouser Electronics | Terminals 16-14 #8 RING TONGUE RoHS: Compliant | 1952 |
|
$0.2950 / $0.6600 | Buy Now | |
DISTI #
MMM7100164008
|
Heilind Electronics | 7100164008 80610040984 C-01-1107K 12-8S-P 79953 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |