Part Details for MVU14-8RK by 3M Interconnect
Overview of MVU14-8RK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU14-8RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-39-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2304 In Stock |
|
$0.3150 / $0.6700 | Buy Now |
DISTI #
7100164009
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Case - Bulk (Alt: 7100164009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MVU14-8RK
|
Mouser Electronics | Terminals C-01-1108K 12-8-P 79961 RoHS: Compliant | 240 |
|
$0.2910 / $0.6700 | Buy Now |
DISTI #
MMM7100164009
|
Heilind Electronics | 7100164009 80610040992 C-01-1108K 12-8-P 79961 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |
DISTI #
51637716
|
Verical | Ring Tongue Terminal 14-16AWG ETP Copper Blue 22.86mm Tin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1627 | Americas - 900 |
|
$0.3955 / $0.6876 | Buy Now |
|
Quest Components | 296 |
|
$0.4900 / $0.9800 | Buy Now |