Part Details for MVU18-516R/SK by 3M Interconnect
Overview of MVU18-516R/SK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU18-516R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-36-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
284 In Stock |
|
$0.4269 / $0.8500 | Buy Now |
DISTI #
517-MVU18-516R/SK
|
Mouser Electronics | Terminals B-01-1115K 11-56S-P 75787 RoHS: Compliant | 0 |
|
$0.3640 / $0.8400 | Order Now |
DISTI #
MMM7100163935
|
Heilind Electronics | 7100163935 80610035604 B-01-1115K 11-56S-P 75787 | Americas - 0 in Stock |
|
$0.4485 / $0.4702 | Buy Now |
|
Bristol Electronics | 983 |
|
RFQ |
Part Details for MVU18-516R/SK
MVU18-516R/SK CAD Models
MVU18-516R/SK Part Data Attributes
|
MVU18-516R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU18-516R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |