Part Details for MW-30-03-L-D-110-075 by Samtec Inc
Overview of MW-30-03-L-D-110-075 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MW-30-03-L-D-110-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-L-D-110-075-ND
|
DigiKey | CONN HDR 60POS 0.039 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8600 | Buy Now |
DISTI #
200-MW3003LD110075
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.1500 / $10.8600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$4.9100 / $10.6600 | Buy Now |
DISTI #
000000000000750025
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$6.1500 / $10.8600 | Buy Now |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$4.9100 / $10.6600 | Buy Now |
DISTI #
5cd90bbccd7c1c4c3861f55f
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$3.1500 / $10.8600 | Buy Now |
Part Details for MW-30-03-L-D-110-075
MW-30-03-L-D-110-075 CAD Models
MW-30-03-L-D-110-075 Part Data Attributes
|
MW-30-03-L-D-110-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-L-D-110-075
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for MW-30-03-L-D-110-075
This table gives cross-reference parts and alternative options found for MW-30-03-L-D-110-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-30-03-L-D-110-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-30-01-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-01-S-D-250 |
HDWM-30-57-S-D-355-SM | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-57-S-D-355-SM |
HDWM-30-57-G-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-57-G-D-250 |
MW-30-03-L-D-185-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | MW-30-03-L-D-110-075 vs MW-30-03-L-D-185-075 |
HDWM-30-51-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-51-S-D-250 |
HDWM-30-56-G-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-56-G-D-250 |
HDWM-30-59-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-59-S-D-250 |
HDWM-30-57-G-D-355-SM | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs HDWM-30-57-G-D-355-SM |
MW-30-03-F-D-095-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | MW-30-03-L-D-110-075 vs MW-30-03-F-D-095-075 |
AW-30-03-G-D-175-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-L-D-110-075 vs AW-30-03-G-D-175-075 |