Part Details for MW1B-A12G by IDEC Corporation
Overview of MW1B-A12G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW1B-A12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5423
|
Newark | Pb Switch, Dpdt, 10A, 110Vac, Panel, Grn Rohs Compliant: Yes |Idec MW1B-A12G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2100 / $60.8000 | Buy Now |
DISTI #
1885-MW1B-A12G-ND
|
DigiKey | FLUSH MAINTAIN GREEN BUTTON Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1600 | Buy Now |
DISTI #
199-MW1BA12G
|
Mouser Electronics | Pushbutton Switches Flush Maintain Green Button | 0 |
|
$38.9600 / $43.0500 | Order Now |
DISTI #
71634545
|
RS | Flush Maintain Green Button | IDEC Corporation MW1B-A12G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$34.4700 / $44.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8300 / $41.7100 | Buy Now |
DISTI #
000000000005007297
|
Sager | Pushbutton Switches Flush Maintain Green Button Min Qty: 1 | 0 |
|
$36.6200 / $43.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.8300 / $41.7100 | Buy Now |