Part Details for MW5IC2030NBR1 by Rochester Electronics LLC
Overview of MW5IC2030NBR1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW5IC2030NBR1
MW5IC2030NBR1 CAD Models
MW5IC2030NBR1 Part Data Attributes
|
MW5IC2030NBR1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MW5IC2030NBR1
Rochester Electronics LLC
1930MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 3 |