Part Details for MW601 by Metro
Overview of MW601 by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474IE601
|
Techni-Tool, Inc. | Metro MW601 Mobile Utility Cart with Two Wire Chrome Shelves, 18" x 24" x 39" | 0 |
|
$306.8000 | Buy Now |