Part Details for MW7IC2040GNR1 by Rochester Electronics LLC
Overview of MW7IC2040GNR1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW7IC2040GNR1
MW7IC2040GNR1 CAD Models
MW7IC2040GNR1 Part Data Attributes:
|
MW7IC2040GNR1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MW7IC2040GNR1
Rochester Electronics LLC
1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, WB-16 GULL, TO-270, 16 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1887-01, WB-16 GULL, TO-270, 16 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.5 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1805 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 5 |