Part Details for MWA020005A-10A by Inventus Power
Overview of MWA020005A-10A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA020005A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS505-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1823 / $23.4400 | Buy Now |
DISTI #
680-MWA020005A-10A
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4.0A - MED CLASS I / LEVEL V RoHS: Compliant | 0 |
|
$19.1800 / $23.4200 | Order Now |
Part Details for MWA020005A-10A
MWA020005A-10A CAD Models
MWA020005A-10A Part Data Attributes
|
MWA020005A-10A
Inventus Power
Buy Now
|
Compare Parts:
MWA020005A-10A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |