Part Details for MWA020012A-10A by Inventus Power
Overview of MWA020012A-10A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA020012A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS503-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
91 In Stock |
|
$17.7584 / $21.7000 | Buy Now |
DISTI #
680-MWA020012A-10A
|
Mouser Electronics | Desktop AC Adapters 20W 12V 1.67A - MED CLASS I / LEVEL V RoHS: Compliant | 793 |
|
$17.7600 / $21.6900 | Buy Now |
|
Neutron USA | Desktop AC Adapters 20W 12V 1.67A - MED CLASS I / LEVEL V | 50 |
|
$117.1500 | Buy Now |
Part Details for MWA020012A-10A
MWA020012A-10A CAD Models
MWA020012A-10A Part Data Attributes:
|
MWA020012A-10A
Inventus Power
Buy Now
|
Compare Parts:
MWA020012A-10A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |