Part Details for MWA0211LT1 by Motorola Semiconductor Products
Overview of MWA0211LT1 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MWA0211LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,RF AMPLIFIER,BIPOLAR,TO-253LOW,4PIN,PLASTIC | 792 |
|
$2.6400 / $6.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for MWA0211LT1
MWA0211LT1 CAD Models
MWA0211LT1 Part Data Attributes
|
MWA0211LT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MWA0211LT1
Motorola Semiconductor Products
RF/Microwave Amplifier, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253LOW | |
Power Supplies | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |