Part Details for MWA030015A-10A by elpac by Inventus Power
Overview of MWA030015A-10A by elpac by Inventus Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for MWA030015A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70709495
|
RS | Power Supply, AC-DC, 30 WATT MEDICAL DESKTOP15V 2.0A (NO AC INPUT CORD) | Elpac by Inventus Power MWA030015A-10A RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $19.7000 | RFQ |