Part Details for MWA050015A-10A by Inventus Power
Overview of MWA050015A-10A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA050015A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWA050015A-10A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 50W Min Qty: 240 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0974 | Buy Now |
DISTI #
680-MWA050015A-10A
|
Mouser Electronics | Desktop AC Adapters 50W 15V 3.3A MEDICAL CLASS I RoHS: Compliant | 0 |
|
$25.7000 / $26.0800 | Order Now |