Part Details for MWDL-15CS-6K1-4M by Glenair Inc
Overview of MWDL-15CS-6K1-4M by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDL-15CS-6K1-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDL-15CS-6K1-4M
|
Avnet Americas | Cable Assembly Insulated Wire 0.1m 26AWG 15POS Micro D-Sub to 15POS Micro D-Sub PIN-SKT Bag - Bulk (Alt: MWDL-15CS-6K1-4M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDL-15CS-6K1-4M
|
Interstate Connecting Components | 0 |
|
Buy Now |