Part Details for MWDM1L-15CS-4E7-36K by Glenair Inc
Overview of MWDM1L-15CS-4E7-36K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM1L-15CS-4E7-36K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7357
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15CS-4E7-36K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.8500 / $1,334.6300 | Buy Now |
DISTI #
MWDM1L-15CS-4E7-36
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-4E7-36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L15CS4E736K
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$783.5000 | Order Now |
DISTI #
64059063
|
Verical | Micro D-Subminiature Cable For 15 to 15 POS PL-RCP Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$327.5128 / $1,267.4487 | Buy Now |
DISTI #
GLEMWDM1L-15CS-4E7-36K
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$19.0615 / $24.5846 | Buy Now |