Part Details for MWDM1L-15CS-4K1-36B by Glenair Inc
Overview of MWDM1L-15CS-4K1-36B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-15CS-4K1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7358
|
Newark | Mwdm1L-15Cs-4K1-36B |Glenair MWDM1L-15CS-4K1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.6100 / $1,040.4200 | Buy Now |
DISTI #
MWDM1L-15CS-4K1-36
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.91m 15 Position Micro-D Subminiature to 15 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM1L-15CS-4K1-36) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$266.8476 / $1,156.0200 | Buy Now |
DISTI #
631-MWDM1L15CS4K136B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$610.7800 | Order Now |
DISTI #
GLEMWDM1L-15CS-4K1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now |