Part Details for MWDM1L-15CS-4K5-24B by Glenair Inc
Overview of MWDM1L-15CS-4K5-24B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for MWDM1L-15CS-4K5-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7360
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15CS-4K5-24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.4700 / $1,075.4700 | Buy Now |
DISTI #
MWDM1L-15CS-4K5-24
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-4K5-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15CS4K524B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #24AWG RoHS: Not Compliant | 0 |
|
$631.3500 | Order Now |
DISTI #
GLEMWDM1L-15CS-4K5-24B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$17.2615 / $22.7231 | Buy Now |