Part Details for MWDM1L-15CS-6K1-55B by Glenair Inc
Overview of MWDM1L-15CS-6K1-55B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM1L-15CS-6K1-55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM1L-15CS-6K1-55
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-6K1-55) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |